LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.EM-MFN7-XX56-1-700-R33

DigiKey Part Number
475-GWPUSRA1.EM-MFN7-XX56-1-700-R33TR-ND - Tape & Reel (TR)
475-GWPUSRA1.EM-MFN7-XX56-1-700-R33CT-ND - Cut Tape (CT)
475-GWPUSRA1.EM-MFN7-XX56-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSRA1.EM-MFN7-XX56-1-700-R33
Description
LED OSCONIQ WARM WHT 3500K 1515
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1515 (3838 Metric)
Part Status
Active
Supplier Device Package
1515
Color
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
CCT (K)
3500K
Height - Seated (Max)
0.089" (2.25mm)
Current - Test
700mA
Thermal Resistance of Package
2.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,18600€ 11,86
100€ 0,90230€ 90,23
500€ 0,77706€ 388,53
1 000€ 0,73619€ 736,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,68383€ 2 051,49
6 000€ 0,65725€ 3 943,50
9 000€ 0,64363€ 5 792,67
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,02520