
GW JTLPS3.EM-KKKM-XX38-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS3.EM-KKKM-XX38-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS3.EM-KKKM-XX38-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS3.EM-KKKM-XX38-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS3.EM-KKKM-XX38-1-150-R33 |
Description | LED DURIS E2835 WHITE 2700K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2700K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.110" L x 0.138" W (2.80mm x 3.50mm) |
Flux @ 25°C, Current - Test 70lm (64lm ~ 76lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 2.96V | Base Product Number |
Lumens/Watt @ Current - Test 158 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 100 | € 0,02670 | € 2,67 |
| 500 | € 0,02078 | € 10,39 |
| 1 000 | € 0,01877 | € 18,77 |
| 2 000 | € 0,01704 | € 34,08 |
| 5 000 | € 0,01513 | € 75,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01393 | € 139,30 |
| 20 000 | € 0,01290 | € 258,00 |
| 30 000 | € 0,01238 | € 371,40 |
| 50 000 | € 0,01178 | € 589,00 |
| 70 000 | € 0,01142 | € 799,40 |
| 100 000 | € 0,01108 | € 1 108,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


