Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW JTLPS2.EM-JLKL-XX510-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.EM-JLKL-XX510-1-150-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.EM-JLKL-XX510-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 3.05V 150mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 136 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2200K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 62lm (52lm ~ 72lm) | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 25°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW JTLPS1.EM-JLKL-XX510-1-150-3-B-R33 | ams-OSRAM USA INC. | 0 | 475-GWJTLPS1.EM-JLKL-XX510-1-150-3-B-R33TR-ND | € 0,01405 | Parametric Equivalent |
| GW JTLPS1.EM-JLKL-XX510-1-150-C-R33 | ams-OSRAM USA INC. | 0 | 475-GWJTLPS1.EM-JLKL-XX510-1-150-C-R33TR-ND | € 0,00759 | Parametric Equivalent |
| GW JTLPS1.EM-JLKL-XX510-1-150-R33 | ams-OSRAM USA INC. | 0 | 475-GWJTLPS1.EM-JLKL-XX510-1-150-R33TR-ND | € 0,01145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | € 0,01793 | € 1 793,00 |
| Unit Price without VAT: | € 0,01793 |
|---|---|
| Unit Price with VAT: | € 0,02187 |


