LED Lighting DURIS® E 2835 White, Warm 3000K 3.06V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Warm 3000K 3.06V 150mA 120° 1113 (2835 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLPS2.CM-JLKM-XX57-1-150-R33

DigiKey Part Number
475-GWJTLPS2.CM-JLKM-XX57-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS2.CM-JLKM-XX57-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS2.CM-JLKM-XX57-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS2.CM-JLKM-XX57-1-150-R33
Description
LED DURIS E2835 WHT 3000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3000K 3.06V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
250mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
3000K
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (52lm ~ 76lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
3.06V
Base Product Number
Lumens/Watt @ Current - Test
139 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,07000€ 0,70
100€ 0,04790€ 4,79
500€ 0,03774€ 18,87
1 000€ 0,03434€ 34,34
2 000€ 0,03142€ 62,84
5 000€ 0,02821€ 141,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02619€ 261,90
20 000€ 0,02448€ 489,60
30 000€ 0,02360€ 708,00
50 000€ 0,02260€ 1 130,00
70 000€ 0,02201€ 1 540,70
100 000€ 0,02143€ 2 143,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200