LED Lighting DURIS® E 2835 White, Cool 5000K 2.95V 60mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Cool 5000K 2.95V 60mA 120° 1113 (2835 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLMS1.EM-GWH4-XX53-1-60-R33

DigiKey Part Number
475-GWJTLMS1.EM-GWH4-XX53-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS1.EM-GWH4-XX53-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS1.EM-GWH4-XX53-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS1.EM-GWH4-XX53-1-60-R33
Description
LED DURIS E2835 WHITE 5000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 2.95V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GW JTLMS1.EM-GWH4-XX53-1-60-R33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
31lm (27lm ~ 35lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
60mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
174 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
100€ 0,02170€ 2,17
500€ 0,01678€ 8,39
1 000€ 0,01512€ 15,12
2 000€ 0,01369€ 27,38
5 000€ 0,01211€ 60,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01112€ 111,20
20 000€ 0,01027€ 205,40
30 000€ 0,00983€ 294,90
50 000€ 0,00933€ 466,50
70 000€ 0,00904€ 632,80
100 000€ 0,00875€ 875,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760