
GW JDSTS2.EM-H5H7-XX36-1-65-B-2-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H5H7-XX36-1-65-B-2-R33-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H5H7-XX36-1-65-B-2-R33-XX |
Description | LED DURIS |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3500K 2.79V 65mA 120° 4-SMD, Flat Leads |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 4-SMD |
CCT (K) 3500K | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Flux @ 25°C, Current - Test 36.75lm (34.5lm ~ 39lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 23.92°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 203 lm/W |

