GW JDSTS2.CM-GWH2-XX35-1-65-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.CM-GWH2-XX35-1-65-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.CM-GWH2-XX35-1-65-R33-XX |
Description | LED WHITE 5630 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White 2.75V 65mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Flat Leads |
Color | Supplier Device Package 2-SMD |
Flux @ 25°C, Current - Test 30lm (27lm ~ 32lm) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 6.7°C/W |
Lumens/Watt @ Current - Test 168 lm/W |

