LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 1106 (2815 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.EM-H1H8-XX58-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H1H8-XX58-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H1H8-XX58-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H1H8-XX58-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H1H8-XX58-1-65-2-R33
Description
LED DURIS E3 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1106 (2815 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Flux @ 25°C, Current - Test
35lm (29lm ~ 41lm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
34°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
183 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,08000€ 0,80
100€ 0,05520€ 5,52
500€ 0,04356€ 21,78
1 000€ 0,03971€ 39,71
2 000€ 0,03641€ 72,82
5 000€ 0,03278€ 163,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03050€ 305,00
20 000€ 0,02856€ 571,20
30 000€ 0,02756€ 826,80
50 000€ 0,02644€ 1 322,00
70 000€ 0,02577€ 1 803,90
100 000€ 0,02512€ 2 512,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640