
GW JCLPS2.CM-GVH2-A535-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GVH2-A535-1-65-2-R33 |
Description | LED DURIS E3 NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.108" L x 0.053" W (2.75mm x 1.35mm) |
Flux @ 25°C, Current - Test 29lm (26lm ~ 32lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 40°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09700 | € 0,97 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,05328 | € 26,64 |
| 1 000 | € 0,04870 | € 48,70 |
| 2 000 | € 0,04478 | € 89,56 |
| 5 000 | € 0,04046 | € 202,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03776 | € 377,60 |
| 20 000 | € 0,03546 | € 709,20 |
| 30 000 | € 0,03428 | € 1 028,40 |
| 50 000 | € 0,03295 | € 1 647,50 |
| 70 000 | € 0,03216 | € 2 251,20 |
| 100 000 | € 0,03138 | € 3 138,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

