LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GVH2-A535-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GVH2-A535-1-65-2-R33
Description
LED DURIS E3 NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Flux @ 25°C, Current - Test
29lm (26lm ~ 32lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
40°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09700€ 0,97
100€ 0,06710€ 6,71
500€ 0,05328€ 26,64
1 000€ 0,04870€ 48,70
2 000€ 0,04478€ 89,56
5 000€ 0,04046€ 202,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03776€ 377,60
20 000€ 0,03546€ 709,20
30 000€ 0,03428€ 1 028,40
50 000€ 0,03295€ 1 647,50
70 000€ 0,03216€ 2 251,20
100 000€ 0,03138€ 3 138,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080