MFR Recommended

GR QSSPA1.23-KPKR-R1R3-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRQSSPA1.23-KPKR-R1R3-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR QSSPA1.23-KPKR-R1R3-1-350-R18 |
Description | LED OSCONIQ P 3030 RED 623NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Red 623nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1212 (3030 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package SMD |
Part Status Obsolete | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Color | Height - Seated (Max) 0.039" (1.00mm) |
Wavelength 623nm (Typ) | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR QSSPA1.23-KRKT-R1R3-1-350-R18 | ams-OSRAM USA INC. | 0 | 475-GRQSSPA1.23-KRKT-R1R3-1-350-R18TR-ND | € 0,53661 | MFR Recommended |


