
GH DASPA2.24-QORK-1-1 | |
|---|---|
DigiKey Part Number | 475-GHDASPA2.24-QORK-1-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH DASPA2.24-QORK-1-1 |
Description | LED OSCONIQ P 2226 RED 640NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Red 640nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 105° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1009 (2622 Metric) |
Color | Supplier Device Package SMD |
Wavelength 640nm (Typ) | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Current - Test 100mA | Height - Seated (Max) 0.052" (1.31mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 12°C/W |

