LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB PSLM31.13-ESFQ-45-1-100-R18

DigiKey Part Number
475-GBPSLM31.13-ESFQ-45-1-100-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GB PSLM31.13-ESFQ-45-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
10.95lm (8.9lm ~ 13lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
470nm (459nm ~ 480nm)
Supplier Device Package
1212
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
19 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,15891€ 715,10
9 000€ 0,15085€ 1 357,65
13 500€ 0,14672€ 1 980,72
22 500€ 0,14567€ 3 277,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,15891
Unit Price with VAT:€ 0,19387