CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 92-LCC (18.65x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMV2000-3E12M1CA

DigiKey Part Number
CMV2000-3E12M1CA-ND
Manufacturer
Manufacturer Product Number
CMV2000-3E12M1CA
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 92-LCC (18.65x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
340.0
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Package / Case
92-CBLCC
Part Status
Active
Supplier Device Package
92-LCC (18.65x13.5)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
5.5µm x 5.5µm
Base Product Number
Active Pixel Array
2048H x 1088V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 283,80000€ 283,80
5€ 266,60600€ 1 333,03
10€ 260,19500€ 2 601,95
25€ 252,51920€ 6 312,98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 283,80000
Unit Price with VAT:€ 346,23600