8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5600L-ASOM SOIC8 LF T&RDP

DigiKey Part Number
4991-AS5600L-ASOMTR-ND - Tape & Reel (TR)
4991-AS5600L-ASOMCT-ND - Cut Tape (CT)
4991-AS5600L-ASOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5600L-ASOM SOIC8 LF T&RDP
Description
AS5600L-ASOM SOIC8 LF T&RDP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AS5600L-ASOM SOIC8 LF T&RDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I2C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,76000€ 2,76
10€ 2,07000€ 20,70
25€ 1,89800€ 47,45
100€ 1,70820€ 170,82
250€ 1,61776€ 404,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,56322€ 781,61
1 000€ 1,51834€ 1 518,34
1 500€ 1,49587€ 2 243,80
2 500€ 1,47096€ 3 677,40
3 500€ 1,45642€ 5 097,47
5 000€ 1,44242€ 7 212,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,76000
Unit Price with VAT:€ 3,36720