
AS5263-QF_EK_AB | |
|---|---|
DigiKey Part Number | AS5263AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5263-QF_EK_AB |
Description | ADAPTER BOARD FOR AS5263 |
Customer Reference | |
Detailed Description | AS5263 - Magnetic, Rotary Position Sensor Evaluation Board |
Category | Interface Analog and Digital |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Magnetic, Rotary Position | Utilized IC / Part AS5263 |
Sensing Range 360° |

