

AS5134-ZSST | |
|---|---|
DigiKey Part Number | AS5134-ZSSTTR-ND - Tape & Reel (TR) AS5134-ZSSTCT-ND - Cut Tape (CT) AS5134-ZSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5134-ZSST |
Description | ENCODER MAG QUAD SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | AS5134-ZSST Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer ams-OSRAM USA INC. | Detent No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Termination Style SMD (SMT) Tab |
Encoder Type Magnetic | Grade Automotive |
Output Type Quadrature (Incremental) | Qualification AEC-Q100 |
Voltage - Supply 4.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,28000 | € 5,28 |
| 5 | € 4,75200 | € 23,76 |
| 10 | € 4,55600 | € 45,56 |
| 25 | € 4,32240 | € 108,06 |
| 50 | € 4,16240 | € 208,12 |
| 100 | € 4,01590 | € 401,59 |
| 500 | € 3,84408 | € 1 922,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,84408 | € 7 688,16 |
| Unit Price without VAT: | € 5,28000 |
|---|---|
| Unit Price with VAT: | € 6,44160 |








