
AS3728-BWLM | |
|---|---|
DigiKey Part Number | AS3728-BWLMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3728-BWLM |
Description | IC PMU 24WLCSP |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-WLCSP (2.37x1.57) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-UFBGA, WLCSP |
Part Status Obsolete | Supplier Device Package 24-WLCSP (2.37x1.57) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 4.5V ~ 14V |

