
ART1K6PHGZ | |
|---|---|
DigiKey Part Number | 1603-ART1K6PHGZ-ND |
Manufacturer | |
Manufacturer Product Number | ART1K6PHGZ |
Description | RF MOSFET LDMOS OMP1230 |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 450MHz 27.4dB 1600W OMP-1230-4G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 450MHz | |
Gain | 27.4dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1600W | |
Voltage - Rated | 177 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-4G-1 | |
Supplier Device Package | OMP-1230-4G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 165,28100 | € 9 916,86 |
| Unit Price without VAT: | € 165,28100 |
|---|---|
| Unit Price with VAT: | € 201,64282 |



