RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6040-06-CRYO

DigiKey Part Number
5984-4882-6040-06-CRYO-ND
Manufacturer
Manufacturer Product Number
4882-6040-06-CRYO
Description
ATTENUATOR, 2.92MM-M/F, 40GHZ, 0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Amphenol XMA
Power (Watts)
500mW
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 390,57000€ 390,57
10€ 332,05900€ 3 320,59
25€ 317,57560€ 7 939,39
Manufacturers Standard Package
Unit Price without VAT:€ 390,57000
Unit Price with VAT:€ 476,49540