
PCC420AR-10-R6 | |
|---|---|
DigiKey Part Number | 2053-PCC420AR-10-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC420AR-10-R6 |
Description | 4-20MA SENSOR WITH RMS ACCELERAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±10g 1Hz ~ 2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±10g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 2kHz | |
Output Type | Analog Current | |
Voltage - Supply | 12V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 228,88000 | € 228,88 |
| 5 | € 214,65000 | € 1 073,25 |
| 10 | € 209,34800 | € 2 093,48 |
| 25 | € 202,99560 | € 5 074,89 |
| Unit Price without VAT: | € 228,88000 |
|---|---|
| Unit Price with VAT: | € 279,23360 |

