3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3275 552

DigiKey Part Number
T3275552-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3275 552
Description
CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Tuchel Industrial
Shell Material
Plastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
3
Note
Contacts Sold Separately
Shell Size - Insert
M16-3
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.5mm
Operating Temperature
-40°C ~ 100°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 8,61180€ 430,59
Manufacturers Standard Package
Unit Price without VAT:€ 8,61180
Unit Price with VAT:€ 10,50640