Female Module without Contacts Black 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Black 8 Position Crimp
C146 10B008 500 15

C14610B00850015

DigiKey Part Number
2266-C14610B00850015-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610B00850015
Description
MODULE FEMALE 8POS CRIMP
Customer Reference
Detailed Description
Female Module without Contacts Black 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Amphenol Tuchel Industrial
Voltage Rating
400V
Series
Contact Type
heavy|mate®, C146 E, EE
Packaging
Retail Package
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,84 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.