
TC-400-HNM | |
|---|---|
DigiKey Part Number | 1946-TC-400-HNM-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-HNM |
Description | HN-MALE (PLUG) CLAMP CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 5000 V |
Cable Group LMR-400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 89,70667 | € 269,12 |
| Unit Price without VAT: | € 89,70667 |
|---|---|
| Unit Price with VAT: | € 109,44214 |

