
SPO-250 | |
|---|---|
DigiKey Part Number | 1946-SPO-250-ND |
Manufacturer | |
Manufacturer Product Number | SPO-250 |
Description | SPO-250 1/4" CORRUGATED LOW PIM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.190" (4.83mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 2,14044 | € 1 070,22 |
| 1 000 | € 2,03314 | € 2 033,14 |
| 1 500 | € 1,97237 | € 2 958,55 |
| 2 500 | € 1,89786 | € 4 744,65 |
| 3 500 | € 1,84999 | € 6 474,97 |
| Unit Price without VAT: | € 2,14044 |
|---|---|
| Unit Price with VAT: | € 2,61134 |


