


LMR-LW600 | |
|---|---|
DigiKey Part Number | 1946-LMR-LW600-ND |
Manufacturer | |
Manufacturer Product Number | LMR-LW600 |
Description | STANDARD CABLE, ALUMINUM BRAID, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Conductor Material Aluminum, Copper Coated |
Packaging Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.455" (11.56mm) |
Cable Type Coaxial | Shield Material Aluminum |
Conductor Strand Solid | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 1,75385 | € 17 538,50 |
| Unit Price without VAT: | € 1,75385 |
|---|---|
| Unit Price with VAT: | € 2,13970 |

