F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-300-FMH-75

DigiKey Part Number
1946-EZ-300-FMH-75-ND
Manufacturer
Manufacturer Product Number
EZ-300-FMH-75
Description
F-MALE (PLUG) CRIMP CONNECTOR (N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
2 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
LMR-300-75
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
7€ 40,86286€ 286,04
Unit Price without VAT:€ 40,86286
Unit Price with VAT:€ 49,85269