
PL00T-301-10D10 | |
|---|---|
DigiKey Part Number | 3936-PL00T-301-10D10-ND |
Manufacturer | |
Manufacturer Product Number | PL00T-301-10D10 |
Description | 10MM POWERLOK SINGLE WAY RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Features Mounting Flange |
Contact Type Female Socket, Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,80000 | € 49,80 |
| Unit Price without VAT: | € 49,80000 |
|---|---|
| Unit Price with VAT: | € 60,75600 |

