Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SF0929-6200-8.5 | |
|---|---|
DigiKey Part Number | SF0929-6200-8.5-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-8.5 |
Description | RF ATTENUATOR 8.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-8.5 Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tray | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 8.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-25N | Amphenol SV Microwave | 0 | SVM3933/16-25N-ND | € 196,60160 | Parametric Equivalent |
| M3933/16-25S | Amphenol SV Microwave | 0 | SVM3933/16-25S-ND | € 233,11720 | Parametric Equivalent |
| M3933/25-75N | Amphenol SV Microwave | 0 | SVM3933/25-75N-ND | € 166,47240 | Parametric Equivalent |
| M3933/25-75S | Amphenol SV Microwave | 0 | SVM3933/25-75S-ND | € 186,74400 | Parametric Equivalent |
| M3933/30-18N | Amphenol SV Microwave | 0 | M3933/30-18N-ND | € 194,12800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 132,76920 | € 3 319,23 |
| Unit Price without VAT: | € 132,76920 |
|---|---|
| Unit Price with VAT: | € 161,97842 |





