
M39012/55-3030 | |
|---|---|
DigiKey Part Number | M39012/55-3030-ND |
Manufacturer | |
Manufacturer Product Number | M39012/55-3030 |
Description | CONN SMA PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group M17/152-00001 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,67000 | € 40,67 |
| 10 | € 34,56900 | € 345,69 |
| 25 | € 32,40520 | € 810,13 |
| 50 | € 30,85980 | € 1 542,99 |
| 100 | € 29,38840 | € 2 938,84 |
| 300 | € 27,19957 | € 8 159,87 |
| Unit Price without VAT: | € 40,67000 |
|---|---|
| Unit Price with VAT: | € 49,61740 |

