Cable Assembly Coaxial SMA to SMPM TFlex-405 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-2563

DigiKey Part Number
7029-2563-ND
Manufacturer
Manufacturer Product Number
7029-2563
Description
COAX CBL SMA TO SMPM 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM TFlex-405 24.00" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
7029-2563 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
TFlex-405
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMPM
Frequency - Max
18 GHz
1st Connector
SMA Jack
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMPM Jack
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€ 90,10100€ 4 505,05
Manufacturers Standard Package
Unit Price without VAT:€ 90,10100
Unit Price with VAT:€ 109,92322