Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1332

DigiKey Part Number
7012-1332-ND
Manufacturer
Manufacturer Product Number
7012-1332
Description
COAX CBL SMA TO SMP 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
0.047" Flexible Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMP
Frequency - Max
18 GHz
1st Connector
SMA Plug, Right Angle
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMP Jack, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€ 139,58840€ 3 489,71
Manufacturers Standard Package
Unit Price without VAT:€ 139,58840
Unit Price with VAT:€ 170,29785