
T 3449 551 | |
|---|---|
DigiKey Part Number | 889-T3449551-ND |
Manufacturer | |
Manufacturer Product Number | T 3449 551 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert M16-7B | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,42700 | € 542,70 |
| Unit Price without VAT: | € 5,42700 |
|---|---|
| Unit Price with VAT: | € 6,62094 |

