
T 3436 500 | |
|---|---|
DigiKey Part Number | T3436500-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3436 500 |
Description | CONN RCPT MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Plastic |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert M16-7 | Voltage Rating 250V |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 100°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,34260 | € 734,26 |
| Unit Price without VAT: | € 7,34260 |
|---|---|
| Unit Price with VAT: | € 8,95797 |





