
T 3397 518 | |
|---|---|
DigiKey Part Number | 889-T3397518-ND |
Manufacturer | |
Manufacturer Product Number | T 3397 518 |
Description | STRAIGHT, FULL PLASTIC FRONT MOU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Plastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Stereo |
Number of Positions 5 | Shielding |
Shell Size - Insert M16-5(S) | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Snap-In | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,16200 | € 716,20 |
| Unit Price without VAT: | € 7,16200 |
|---|---|
| Unit Price with VAT: | € 8,73764 |


