
T 3356 055 | |
|---|---|
DigiKey Part Number | T3356055-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3356 055 |
Description | CONN PLG HSG MALE 5POS INLINE RA |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut, Strain Relief, Stereo |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP40 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cable Clamp, Coupling Nut, Strain Relief, Stereo |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert M16-5(S) | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |

















