
SC000572G10 | |
|---|---|
DigiKey Part Number | 889-SC000572G10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC000572G10 |
Description | SOCKET CONTACT, SIGNAL, 1.0X0.64 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000572G10 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,47511 | € 1 900,44 |
| Unit Price without VAT: | € 0,47511 |
|---|---|
| Unit Price with VAT: | € 0,57963 |

