Image for RT062238PNH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT062238PNH

DigiKey Part Number
889-RT062238PNH-ND
Manufacturer
Manufacturer Product Number
RT062238PNH
Description
PLUG, PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector Plug Housing
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Manufacturer
Amphenol Sine Systems Corp
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Shielding
Shielded
Type
For Male Pins
Note
Contacts Sold Separately
Shell Size - Insert
22-38
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 24,56000€ 24,56
10€ 20,87700€ 208,77
25€ 19,56960€ 489,24
50€ 18,63580€ 931,79
100€ 17,74680€ 1 774,68
250€ 16,63708€ 4 159,27
500€ 15,84416€ 7 922,08
Manufacturers Standard Package
Unit Price without VAT:€ 24,56000
Unit Price with VAT:€ 29,96320