
RJX8FB5VEB | |
|---|---|
DigiKey Part Number | 889-RJX8FB5VEB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FB5VEB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | RJX8FB5VEB Models |
Category | Height Above Board 1.142" (29.01mm) |
Manufacturer Amphenol Audio | LED Color Does Not Contain LED |
Series | Shielding Shielded |
Packaging Bulk | Tab Direction User Selectable |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Shield Material Thermoplastic, Glass Filled |
Mounting Type Panel Mount, Through Hole | Housing Material Thermoplastic, Glass Filled |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,29025 | € 1 458,05 |
| Unit Price without VAT: | € 7,29025 |
|---|---|
| Unit Price with VAT: | € 8,89411 |

