
N01 080 0004 1 | |
|---|---|
DigiKey Part Number | 889-N0108000041-ND |
Manufacturer | |
Manufacturer Product Number | N01 080 0004 1 |
Description | SINGLE TURNED CRIMP CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 6 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,24520 | € 524,52 |
| Unit Price without VAT: | € 5,24520 |
|---|---|
| Unit Price with VAT: | € 6,39914 |

