
MP-6256-61P-C | |
|---|---|
DigiKey Part Number | 889-1862-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6256-61P-C |
Description | CONN PLUG MALE 61P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Die Cast |
Part Status Active | Shell Finish Black |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 61 | Color Black |
Shell Size - Insert 24-61 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Features Coupling Nut, Dust Cap |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 107,22070 | € 10 722,07 |
| Unit Price without VAT: | € 107,22070 |
|---|---|
| Unit Price with VAT: | € 130,80925 |


