


C14610B00850015 | |
|---|---|
DigiKey Part Number | 2266-C14610B00850015-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B00850015 |
Description | MODULE FEMALE 8POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 8 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 400V |
Series | Contact Type heavy|mate®, C146 E, EE |
Packaging Retail Package | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Base Product Number |

