
C146 10A012 600 15 | |
|---|---|
DigiKey Part Number | 889-C14610A01260015-ND |
Manufacturer | |
Manufacturer Product Number | C146 10A012 600 15 |
Description | MALE MODELE 12 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 12 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Sine Systems Corp | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,91300 | € 29,13 |
| 25 | € 2,72960 | € 68,24 |
| 50 | € 2,59920 | € 129,96 |
| 100 | € 2,47510 | € 247,51 |
| 300 | € 2,29043 | € 687,13 |
| 500 | € 2,20936 | € 1 104,68 |
| 1 000 | € 2,10396 | € 2 103,96 |
| 2 500 | € 1,97237 | € 4 930,93 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |

