
C091 11H012 001 4 | |
|---|---|
DigiKey Part Number | 889-C09111H0120014-ND |
Manufacturer | |
Manufacturer Product Number | C091 11H012 001 4 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M16-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,12770 | € 1 312,77 |
| Unit Price without VAT: | € 13,12770 |
|---|---|
| Unit Price with VAT: | € 16,01579 |



