



C016 10N015 006 1 | |
|---|---|
DigiKey Part Number | C01610N0150061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10N015 006 1 |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Tuchel Industrial | Orientation N (Normal) |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 (12 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 1 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Contact Size 1.5mm (12), 1.6mm (4) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,52270 | € 2 052,27 |
| Unit Price without VAT: | € 20,52270 |
|---|---|
| Unit Price with VAT: | € 25,03769 |









