
AT06-2S-SR01BRN | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR01BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01BRN |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01BRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Brown |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,99120 | € 495,60 |
| Unit Price without VAT: | € 0,99120 |
|---|---|
| Unit Price with VAT: | € 1,20926 |



















