
AT04-3P-SR01ORG | |
|---|---|
DigiKey Part Number | 889-AT04-3P-SR01ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SR01ORG |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SR01ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Orange |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,61100 | € 16,11 |
| 25 | € 1,51080 | € 37,77 |
| 50 | € 1,43840 | € 71,92 |
| 100 | € 1,36970 | € 136,97 |
| 250 | € 1,28388 | € 320,97 |
| 500 | € 1,22260 | € 611,30 |
| 1 000 | € 1,16425 | € 1 164,25 |
| 2 500 | € 1,09140 | € 2 728,50 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |



