Parametric Equivalent

AHDP04-24-18SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-18SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18SR-BRA |
Description | 18 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-18SR-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 18 | Shielding Unshielded |
Shell Size - Insert 24-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 (1), 12 (3), 16 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-18SN-BRA | Amphenol Sine Systems Corp | 45 | 889-AHDP04-24-18SN-BRA-ND | € 11,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,61000 | € 11,61 |
| 10 | € 9,86900 | € 98,69 |
| 25 | € 9,25080 | € 231,27 |
| 50 | € 8,80900 | € 440,45 |
| 100 | € 8,38870 | € 838,87 |
| 250 | € 7,86380 | € 1 965,95 |
| 500 | € 7,48890 | € 3 744,45 |
| 1 000 | € 7,13192 | € 7 131,92 |
| Unit Price without VAT: | € 11,61000 |
|---|---|
| Unit Price with VAT: | € 14,16420 |


