Parametric Equivalent

AHDP04-24-18PN-STA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-18PN-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18PN-STA |
Description | 18 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 18 | Note Contacts Sold Separately |
Shell Size - Insert 24-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (1), 12 (3), 16 (14) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-18PR-STA | Amphenol Sine Systems Corp | 50 | 889-AHDP04-24-18PR-STA-ND | € 14,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,46500 | € 523,25 |
| Unit Price without VAT: | € 10,46500 |
|---|---|
| Unit Price with VAT: | € 12,76730 |


