
AHDP02-24-16SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-16SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-16SN-BRA |
Description | 16 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-16SN-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 16 | Shielding Unshielded |
Shell Size - Insert 24-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-16SR-BRA | Amphenol Sine Systems Corp | 50 | 889-AHDP02-24-16SR-BRA-ND | € 15,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,34000 | € 15,34 |
| 10 | € 13,03700 | € 130,37 |
| 25 | € 12,22120 | € 305,53 |
| 50 | € 11,63780 | € 581,89 |
| 100 | € 11,08250 | € 1 108,25 |
| 250 | € 10,38920 | € 2 597,30 |
| 500 | € 9,89398 | € 4 946,99 |
| Unit Price without VAT: | € 15,34000 |
|---|---|
| Unit Price with VAT: | € 18,71480 |

